Agilent INA-51063-BLK technical specifications.
| Number of Terminals | 6 |
| Number of Functions | 1 |
| Supply Current-Max | 14 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent INA-51063-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.