
MULTIMETER, DIGITAL, BENCH; DMM Functions:Current, Voltage, Frequency, Resistance; Current Measure AC Max:10A; Current Measure DC Max:10A; Voltage Measure AC Max:750V; Voltage Measure DC Max:1kV; Resistance Measure Max:40Mohm; DMM Connectivity:RS232; No. of Digits:4.75; Product Range:-; Plug Type:-; SVHC:No SVHC (15-Jun-2015); Accuracy %:0.08%; Calibration Code:11; Current Measuring Range AC:1mA to 10A; Current Measuring Range DC:4mA to 10A; Current Measuring Range Resolution AC:1µA; Current Measuring Range Resolution DC:0.1µA; Current Range AC:1mA to 10A; Current Range DC:4mA to 10A; DMM Response Type:True RMS; DMM Type:Bench; Display Count:40000; External Depth:235mm; External Length / Height:88mm; External Width:260mm; Frequency Measuring Range Resolution:0.1Hz; Manufacturers Warranty:3; Ranging:Auto, Manual; Resistance Measuring Range Resolution:10mR; Supply Voltage V AC:230V; Voltage Measuring Range AC:400mV to 750V; Voltage Measuring Range DC:400mV to 1kV; Weight:2kg
Sign in to ask questions about the Aim-Tti DMM1604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aim-Tti DMM1604 technical specifications.
| Reach SVHC Compliant | No |
| Resistance | 0.01R |
| Weight | 2kg |
| Width | 260mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aim-Tti DMM1604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
