Aim-Tti PSA1302 technical specifications.
| Bandwidth | 1.3GHz |
| Frequency Stability | 10ppm |
| Height | 192mm |
| Interface | USB |
| Length | 92mm |
| Max Frequency | 1.3GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Series | PSA 2 |
| Test Frequency | 1MHz |
| Type | Handheld |
| Weight | 560g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti PSA1302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
