
Spectrum Analyser 3.6 GHz, PSA3605, Aim-TTi
Checking distributor stock and pricing after the page loads.
| Bandwidth | 300Hz |
| Battery Type | LITHIUM-ION |
| Display Type | LCD |
| Frequency Stability | 1ppm |
| Height | 192mm |
| Interface | USB |
| Length | 49mm |
| Max Frequency | 3.6GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 40°C |
| Memory Size | 1.8GB |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | No |
| Series | PSA 5 |
| Test Frequency | 10MHz |
| Type | Handheld |
| Weight | 560g |
| Width | 92mm |
| RoHS | Compliant |
