
The PSA3605USC handheld spectrum analyzer from Aim-Tti features a memory size of 1.8GB and a maximum operating frequency of 3.6GHz. It has a USB interface for connectivity and a maximum operating temperature of 40°C. The device is part of the PSA 5 series and has a weight of 560g. It measures 49mm in length, 92mm in width, and 192mm in height.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 300Hz |
| Battery Type | LITHIUM-ION |
| Display Type | LCD |
| Frequency Stability | 1ppm |
| Height | 192mm |
| Interface | USB |
| Length | 49mm |
| Max Frequency | 3.6GHz |
| Max Operating Temperature | 40°C |
| Memory Size | 1.8GB |
| Min Frequency | 10MHz |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | No |
| Series | PSA 5 |
| Test Frequency | 10MHz |
| Type | Handheld |
| Weight | 560g |
| Width | 92mm |
| RoHS | Compliant |
