
The PSA6005 handheld spectrum analyzer from Aim-Tti features a bandwidth of 300Hz, a frequency stability of 1ppm, and a maximum operating temperature of 40°C. It is designed for use with lithium-ion batteries and has a memory size of 1.8GB. The device measures 49mm in length, 92mm in width, and 192mm in height, and weighs 560g.
Aim-Tti PSA6005 technical specifications.
| Bandwidth | 300Hz |
| Battery Type | LITHIUM-ION |
| Display Type | LCD |
| Frequency Stability | 1ppm |
| Height | 192mm |
| Interface | USB |
| Length | 49mm |
| Max Frequency | 6GHz |
| Memory Size | 1.8GB |
| Min Frequency | 10MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | No |
| Series | PSA 5 |
| Test Frequency | 10MHz |
| Type | Handheld |
| Weight | 560g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti PSA6005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
