
The PSA6005USC handheld spectrum analyzer from Aim-Tti features a 1.8GB memory size and operates at frequencies up to 6GHz with a minimum frequency of 10MHz. It has a bandwidth of 300Hz and a frequency stability of 1ppm. The device is designed for use in temperatures between -5°C and 40°C and measures 49mm in length, 92mm in width, and 192mm in height, weighing 560g.
Aim-Tti PSA6005USC technical specifications.
| Bandwidth | 300Hz |
| Battery Type | LITHIUM-ION |
| Display Type | LCD |
| Frequency Stability | 1ppm |
| Height | 192mm |
| Interface | USB |
| Length | 49mm |
| Max Frequency | 6GHz |
| Memory Size | 1.8GB |
| Min Frequency | 10MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | No |
| Series | PSA 5 |
| Test Frequency | 10MHz |
| Type | Handheld |
| Weight | 560g |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti PSA6005USC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
