Aim-Tti TG1006 technical specifications.
| Bandwidth | 10MHz |
| Display Type | LCD |
| Height | 88mm |
| Input Impedance | 40kR |
| Length | 260mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Weight | 3.3lb |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti TG1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
