
The TG1010A signal and function generator from Aim-Tti operates within a temperature range of 5°C to 40°C and accepts a supply voltage between 115V and 230V. It features a single channel and an input impedance of 6kΩ. The device measures 130mm in height, 212mm in width, and 330mm in length, with a weight of 4.1kg. It is designed for use in test equipment applications.
Sign in to ask questions about the Aim-Tti TG1010A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aim-Tti TG1010A technical specifications.
| Accuracy | 10ppm |
| Bandwidth | 10MHz |
| Height | 130mm |
| Input Impedance | 6kR |
| Interface | RS-232 |
| Length | 330mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Mount | External |
| Number of Channels | 1 |
| Output Voltage | 20V |
| Reach SVHC Compliant | No |
| Weight | 4.1kg |
| Width | 212mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti TG1010A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
