Function Generator, 1CH, Analogue, 20MHZ
Checking distributor stock and pricing after the page loads.
| Bandwidth | 20MHz |
| Height | 82mm |
| Input Impedance | 82kR |
| Length | 230mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Number of Channels | 1 |
| Output Voltage | 20V |
| Reach SVHC Compliant | No |
| Weight | 1.5kg |
| Width | 220mm |
| RoHS | Compliant |