
The TG2000 is a single-channel signal generator with an accuracy of 10ppm and a bandwidth of 20MHz. It features an LCD display and supports RS-232 and USB interfaces. The device measures 235mm in length, 88mm in height, and 260mm in width, and weighs 4.4lb. It operates within a temperature range of 5°C to 40°C and requires a 240V operating supply voltage.
Aim-Tti TG2000 technical specifications.
| Accuracy | 10ppm |
| Bandwidth | 20MHz |
| Display Type | LCD |
| Height | 88mm |
| Input Impedance | 10kR |
| Interface | RS-232, USB |
| Length | 235mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Weight | 4.4lb |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti TG2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
