Checking distributor stock and pricing after the page loads.
| Bandwidth | 25MHz |
| Height | 97mm |
| Input Impedance | 10kR |
| Interface | RS-232, USB |
| Length | 270mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 2.55kg |
| Width | 250mm |
| RoHS | Compliant |