
The TG2511A is a 1-channel signal generator with a maximum operating temperature of 40°C and a minimum operating temperature of -5°C. It features a bandwidth of 25MHz and an input impedance of 10kΩ. The device has a display type of LCD and interfaces with RS-232 and USB. It operates at 240V and has a weight of 5.7lb.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 25MHz |
| Display Type | LCD |
| Height | 97mm |
| Input Impedance | 10kR |
| Interface | RS-232, USB |
| Length | 270mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Weight | 5.7lb |
| Width | 250mm |
| RoHS | Compliant |
