Function Generator, Arb/pulse, 25MHZ
Checking distributor stock and pricing after the page loads.
| Bandwidth | 25MHz |
| Height | 97mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Mount | External |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Width | 250mm |
| RoHS | Compliant |