The TG310 signal and function generator from Aim-Tti has a bandwidth of 3MHz and operates between 110V and 240V. It measures 235mm in length, 88mm in height, and 260mm in width, and weighs 1.9kg. The device is designed for external mounting and is not Reach SVHC compliant. It can operate within a temperature range of 5°C to 40°C.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 3MHz |
| Height | 88mm |
| Input Impedance | 10kR |
| Length | 235mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Mount | External |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 1.9kg |
| Width | 260mm |
| RoHS | Compliant |