
The TG330 is a 1-channel signal generator with a maximum operating temperature of 40°C and a minimum operating temperature of 5°C. It has an input impedance of 10kΩ and operates on a supply voltage of 240V. The device measures 235mm in length, 260mm in width, and 88mm in height, and weighs 4.2lb. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aim-Tti TG330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 3MHz |
| Display Type | LCD |
| Height | 88mm |
| Input Impedance | 10kR |
| Length | 235mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Series | TG300 |
| Weight | 4.2lb |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti TG330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
