The TG4001 is a single-channel signal and function generator with a bandwidth of 40MHz. It measures 212mm wide, 335mm long, and 130mm high, weighing 4.1kg. The device operates within a temperature range of 5°C to 40°C. It features an input impedance of 10kΩ and supports RS-232 and USB interfaces. The TG4001 is designed for external mounting.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 40MHz |
| Height | 130mm |
| Input Impedance | 10kR |
| Interface | RS-232, USB |
| Length | 335mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Mount | External |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 4.1kg |
| Width | 212mm |
| RoHS | Not Compliant |