Sign in to ask questions about the Aim-Tti TG5011A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aim-Tti TG5011A technical specifications.
| Bandwidth | 50MHz |
| Display Type | LCD |
| Height | 97mm |
| Input Impedance | 10kR |
| Interface | RS-232, USB |
| Length | 270mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Weight | 5.7lb |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti TG5011A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
