Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AIM TTI
TG5011G
Datasheet
Aim-Tti
TG5011G
Obsolete
Signal Generator, Arb, Function, 50MHZ
Test & Measurement
Test Equipment
Test & Measurement
Test Equipment
Signal & Function Generators
Arbitrary & DDS
Signal Generator, Arb, Function, 50MHZ
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Bandwidth
50MHz
Height
97mm
Max Supply Voltage
240V
Min Supply Voltage
110V
Number of Channels
1
Reach SVHC Compliant
No
Width
250mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account