Sign in to ask questions about the Aim-Tti TG550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aim-Tti TG550 technical specifications.
| Bandwidth | 5MHz |
| Height | 88mm |
| Input Impedance | 1MR |
| Length | 235mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Number of Channels | 1 |
| Output Voltage | 20V |
| Reach SVHC Compliant | No |
| Weight | 1.9kg |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti TG550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
