The TGA12101 is a signal generator with a bandwidth of 40MHz, featuring input impedance of 10kR and an interface of RS-232 and USB. It measures 335mm in length, 212mm in width, and 130mm in height, and weighs 4.2kg. The device operates within a temperature range of 5°C to 40°C and is designed for external mounting.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 40MHz |
| Height | 130mm |
| Input Impedance | 10kR |
| Interface | RS-232, USB |
| Length | 335mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Mount | External |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 4.2kg |
| Width | 212mm |
| RoHS | Compliant |