Function generator, arbitrary 4x100 MS/s
Checking distributor stock and pricing after the page loads.
| Bandwidth | 40MHz |
| Display Type | LCD |
| Height | 130mm |
| Interface | RS-232, USB |
| Length | 335mm |
| Max Frequency | 40MHz |
| Min Frequency | 100kHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Mount | External |
| Number of Channels | 4 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | TGA1200 |
| Weight | 13.2lb |
| Width | 350mm |
| RoHS | Compliant |