Function generator, arbitrary 2x40 MS/s
Checking distributor stock and pricing after the page loads.
| Bandwidth | 16MHz |
| Display Type | LCD |
| Height | 130mm |
| Input Impedance | 10kR |
| Interface | RS-232 |
| Length | 335mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Mount | External |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Series | TGA1200 |
| Weight | 15.7lb |
| Width | 350mm |
| RoHS | Compliant |