Sign in to ask questions about the Aim-Tti TGP110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aim-Tti TGP110 technical specifications.
| Bandwidth | 10MHz |
| Height | 140mm |
| Input Impedance | 10kR |
| Interface | Analog |
| Length | 230mm |
| Max Frequency | 10MHz |
| Min Frequency | 0.1Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 1.6kg |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti TGP110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
