Aim-Tti TGR6000 technical specifications.
| Bandwidth | 6GHz |
| Height | 86.5mm |
| Interface | RS-232, USB |
| Length | 350mm |
| Max Frequency | 6GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 8.2lb |
| Width | 213.5mm |
| RoHS | Compliant |
Download the complete datasheet for Aim-Tti TGR6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
