Module Dc-dc 12 Vin 2-OUT 12V/-12V 0.011A/-0.011A 0.25W 10-PIN SMD T/r
Aimtec AM1/4L-1212D-NZTR technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.