Sign in to ask questions about the Aimtec AM1/4L-2412D-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM1/4L-2412D-NZ technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1/4L-2412D-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
