DC/DC Converter; Product Weight (grams): 100; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 100; Max Output current (A): 8.3; Efficiency (%): 90; Max Capacitive load (µF): 2000; Package type: 1/4 Brick; Mounting: Chassis; W (in): 2.2; L (in): 2.44; H (in): 0.57; W (mm): 56; L (mm): 62; H (mm): 14.6; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 2250; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 500000; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
Aimtec AM100QB-2412SH22-NZ-M technical specifications.
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM100QB-2412SH22-NZ-M to view detailed technical specifications.
No datasheet is available for this part.