The AM10CW-2405S-NZ DC/DC converter from Aimtec features a 6-pin package with a dual terminal position and operates within a temperature range of -40 to 65°C. It has a maximum input voltage of 36V and a minimum input voltage of 9V. The converter has a single output and a maximum load regulation of 1. Its dimensions are 25.4mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |