
Isolated DC-DC converter, 10W, step-down type, featuring a 5V single output and 2A maximum output current. Input voltage range is 9V to 18V. Packaged in a 4-pin DIP (Dual In Line Package) with through-hole mounting, dimensions are 50.8mm length, 25.4mm width, and 10.16mm height. Operating temperature range spans from -40°C to 85°C, with a minimum isolation voltage of 1000VDC.
Aimtec AM10E-1205SZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Pin Pitch (mm) | 5.08|10.16 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 5V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 10W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM10E-1205SZ to view detailed technical specifications.
No datasheet is available for this part.