This DC/DC converter from Aimtec features a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has six terminals and a dual terminal position. The converter is available in a 26.5mm wide and 51.5mm long module with a JEDEC package code of R-PDMA-P6. It has a single function and a single output, with a maximum load regulation of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM10EW-4805SH30-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 71 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 26.5 |
| Length | 51.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM10EW-4805SH30-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.