Isolated DC-DC converter module, 12W maximum output power, featuring dual outputs of +12V and -12V, each with a maximum current of 0.5A. Input voltage range is 9V to 18V. This step-down converter offers 1600VDC isolation and is housed in a 9-pin DIP Module package with through-hole mounting. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Aimtec AM12T-1212DZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM12T-1212DZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 31.75 |
| Package Width (mm) | 20.32 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 9V |
| Output Voltage | 12|-12V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 12W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 0.5|-0.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM12T-1212DZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.