The AM150QB-4815SH22-NZ-K DC/DC converter from Aimtec features 8 terminals in a dual terminal position. It has a JEDEC package code of R-PDMA-P8 and measures 40.2mm in width and 61.8mm in length. This board mount converter has a single function and output, with a maximum input voltage of 75V and a minimum input voltage of 18V. It also offers a maximum load regulation of 0.75%.
Aimtec AM150QB-4815SH22-NZ-K technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 40.2 |
| Length | 61.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.