
The AM15EW-2403SIZ is a DC/DC controller from Aimtec with an efficiency of 77%. It has a maximum output current of 3A and an output power of 15W. The device is designed for PCB mount and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and suitable for use in a variety of applications.
Aimtec AM15EW-2403SIZ technical specifications.
| Efficiency | 77% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Weight | 33g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM15EW-2403SIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.