
The AM15EW-2412DIZ is a dual DC/DC controller module from Aimtec with an efficiency of 85%. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 625mA. The module is mounted on a PCB and has a compact size of 2inch in length, 1inch in width, and 0.4inch in height. It is RoHS compliant and suitable for use in various applications.
Aimtec AM15EW-2412DIZ technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 15W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 33g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM15EW-2412DIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.