
The AM15EW-2412SIZ is a board mount DC/DC converter from Aimtec with an output voltage of 12V and an output power of 15W. It operates with an efficiency of 85% and features 1.5kV isolation voltage. The converter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a maximum output current of 1.25A.
Aimtec AM15EW-2412SIZ technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Leakage Current | 0pA |
| Length | 2inch |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | AM15EW-IZ (15W) |
| Voltage - Output 1 | 12V |
| Weight | 33g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM15EW-2412SIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.