
The AM15EW-4815DIZ is a dual DC/DC controller from Aimtec, offering 15W output power and 15V output voltage. It features an efficiency of 84% and a maximum output current of 500mA. The module package allows for PCB mounting and has a compact size of 2inch in length, 1inch in width, and 0.4inch in height. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Aimtec AM15EW-4815DIZ technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 15W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Weight | 33g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM15EW-4815DIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.