
The AM15EW-4815SIZ is a DC/DC controller module from Aimtec with an efficiency of 84%. It operates within a temperature range of -40°C to 85°C and is mounted on a PCB. The module has a single output with a maximum current of 1A and a maximum power of 15W. It is RoHS compliant and has a weight of 33g.
Aimtec AM15EW-4815SIZ technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Weight | 33g |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM15EW-4815SIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.