
The AM15T-2403SZ DC/DC converter from Aimtec features a high efficiency of 87% and operates within a temperature range of -40°C to 85°C. It has a single output with a maximum current of 4A and a maximum output power of 13.2W. The converter is mounted on a PCB and is packaged in a DIP format, making it suitable for board-level applications. The device is RoHS compliant, ensuring environmentally friendly production and disposal.
Aimtec AM15T-2403SZ technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 13.2W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Weight | 20g |
| Width | 0.8inch |
| RoHS | Compliant |
No datasheet is available for this part.