The AM15TW-2412SZ DC/DC converter from Aimtec is a board mount device with a package type of DIP. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The converter has an output voltage of 12V and a maximum output current of 1.25A, resulting in a maximum output power of 15W. It achieves an efficiency of 90% and has a leakage current of 0pA.
Sign in to ask questions about the Aimtec AM15TW-2412SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM15TW-2412SZ technical specifications.
| Package/Case | DIP |
| Efficiency | 90% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Weight | 20g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM15TW-2412SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.