DC/DC Converter; Product Weight (grams): 270; Input voltage min (V): 200; Input voltage max (V): 1500; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 0.625; Efficiency (%): 79; Max Capacitive load (µF): 470; Package type: 4.3x2.3; Mounting: PCB; W (in): 2.3; L (in): 4.29; H (in): 1.18; W (mm): 58.5; L (mm): 109; H (mm): 30; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM15WM-80024S-NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 58.5 |
| Length | 109 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 1500 |
| Input Voltage-Min | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM15WM-80024S-NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.