Aimtec AM1D-0512SH60-NZ technical specifications.
| Package/Case | SIP |
| Efficiency | 77% |
| Height | 0.49inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2g |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1D-0512SH60-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.