
The AM1D-1212SZ is a DC/DC converter with an output voltage of 12V and an output power of 1W. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 83mA. The device is packaged in a SIP-7/6 package and is mounted on a PCB. The converter has an efficiency of 79% and is RoHS compliant.
Aimtec AM1D-1212SZ technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1D-1212SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.