Aimtec AM1D-1215S-NZ technical specifications.
| Package/Case | SIP |
| Number of Outputs | 1 |
| Output Current | 70mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1D-1215S-NZ to view detailed technical specifications.
No datasheet is available for this part.