
The AM1D-2403SH30Z is a DC/DC converter from Aimtec with an output voltage of 3.3V and an output power of 1W. It has a maximum output current of 300mA and operates within a temperature range of -40°C to 85°C. The converter is packaged in a SIP-7/6 package and is mounted on a PCB. It is RoHS compliant and suitable for use in board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM1D-2403SH30Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 74% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1D-2403SH30Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.