This DC/DC converter is a board mount device with a single output of 3.3V and an output power of 1W. It has a maximum output current of 300mA and an efficiency of 74%. The converter is packaged in a SIP format and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is available in rail or tube packaging.
Aimtec AM1D-2403SH52Z technical specifications.
| Package/Case | SIP |
| Efficiency | 74% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
No datasheet is available for this part.