
The AM1D-2405DH52Z is a dual-output DC/DC converter with an efficiency of 74%. It operates within a temperature range of -40°C to 85°C and is mounted on a PCB. The converter has a maximum output current of 100mA and an output power of 1W. It is packaged in a SIP format and is RoHS compliant.
Sign in to ask questions about the Aimtec AM1D-2405DH52Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM1D-2405DH52Z technical specifications.
| Package/Case | SIP |
| Efficiency | 74% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1D-2405DH52Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.