
The AM1D-2405SH52Z DC/DC converter from Aimtec is a board mount device with a maximum output current of 200mA and output power of 1W. It operates within a temperature range of -40°C to 85°C and has a packaging type of rail/Tube. The device is RoHS compliant and has a height of 0.39inch, length of 0.76inch, and width of 0.24inch. It is available in a SIP-7/6 package type.
Sign in to ask questions about the Aimtec AM1D-2405SH52Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM1D-2405SH52Z technical specifications.
| Package/Case | SIP |
| Efficiency | 77% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1D-2405SH52Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.