
The AM1D-2407SH30Z DC/DC converter from Aimtec features a high efficiency of 73% and a maximum output current of 139mA. It operates within a temperature range of -40°C to 85°C and is packaged in a SIP format for PCB mounting. The converter is RoHS compliant and has a maximum output power of 1W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aimtec AM1D-2407SH30Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 73% |
| Height | 0.39inch |
| Leakage Current | 0pA |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 139mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 140mA |
| Output Power | 1W |
| Output Voltage | 7.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM1D-2407SH30Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.