
Isolated DC-DC converter module, 1W, 5V output at 0.2A. Features a 3.3V nominal input, with a range of 2.97V to 3.63V. This 5-pin SMD module utilizes a gull-wing lead-frame for surface mounting, with dimensions of 13.6mm x 8.4mm x 7.6mm. Operates across a temperature range of -40°C to 85°C, offering 1000VDC isolation.
Sign in to ask questions about the Aimtec AM1L-0305S-FZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aimtec AM1L-0305S-FZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 13.6 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 7.6 |
| Seated Plane Height (mm) | 7.85 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 2.97V |
| Output Voltage | 5V |
| Maximum Input Voltage | 3.63V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM1L-0305S-FZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.